Print Page
CL940A
Calibrator, 0.01° Resolution, Thermocouple, 193 mm, 84 mm, 28 mm, ± 0.003% (Rdg) ± 5µV, 362.9 g
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCL940ACopy
Newark Part No.01AH9738
Product RangeCL940 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,827.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,827.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL940ACopy
Newark Part No.01AH9738
Product RangeCL940 Series
Technical Datasheet
Calibration TypeThermocouple
External Height193mm
External Width84mm
External Depth28mm
Accuracy± 0.003% (Rdg) ± 5µV
Weight362.9g
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeCL940 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CL940A is a CL940 series thermocouple calibrator that simulates, measures and records thermocouples. This powerful handheld calibrator/meter allows the user to calibrate in the field as well as in the lab and offers many additional functions that translate into cost-effectiveness, improved efficiency, and long-lasting adaptability and dependability.
- 0.01° / 0.1° display resolution, internal storage for 20 presets
- 500hour battery life, five (5) digit dual LCD with LED backlight
- Simultaneous source/measure, easy to clean
- Comprehensive real-time statistics MIN, MAX, AVG, RNG, and STDEV
- Probe offset function to minimize probe error, tilt stand/magnet/hanger
- Durable meets MIL-PRF-28800F, Class 2 requirements
- Accuracy is ±0.003% (Rdg) ±5µV, range from -15mV to 85mV
- Cold junction error is ±0.15°C
- 0.01° <lt/>1000° display resolution, ±50nA max input current
- Dimension is 7.6 x 3.3 x 1.1inch, operating temperature range from -20 to 55°C
Contents
Thermocouple calibrator, 3 AA batteries, Quick start guide, Tilt stand/magnetic, Calibration report.
Technical Specifications
Calibration Type
Thermocouple
External Width
84mm
Accuracy
± 0.003% (Rdg) ± 5µV
Operating Temperature Min
-20°C
Product Range
CL940 Series
External Height
193mm
External Depth
28mm
Weight
362.9g
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
