Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCMDP-DCopy
Newark Part No.47AK7644
Product RangeCMDP-Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,486.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2,486.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCMDP-DCopy
Newark Part No.47AK7644
Product RangeCMDP-Series
Technical Datasheet
Humidity Range-
Accuracy %0.5°C
Resolution (°C)-
External Height5.67"
External Width-
External Depth-
Product RangeCMDP-Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CMDP-D is a duct mounted chilled mirror hygrometer (dewpoint only). The unit offers stable, accurate and repeatable measurements that are traceable to NIST. Settable service cycles for balancing and cleaning the mirror. The CMDP is a primary measurement using a fundamental principle to measure the dew point very accurately. Simple maintenance to cleaning the mirror requires using a wetted cotton swab to restore the transmitter to normal operation. Because of its construction, the customer can enjoy a long life of excellent performance.
- Precision accuracy of dew point +/-0.5°C, temperature +/-0.5°C
- Two 4-20mA outputs (configurable)
- Durable
- Fast Response Time
- Automatic balance function for the mirror/optical loop circuitry
- Supply voltage of 24VDC +/-3V at 1.0A
Technical Specifications
Humidity Range
-
Resolution (°C)
-
External Width
-
Product Range
CMDP-Series
Accuracy %
0.5°C
External Height
5.67"
External Depth
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
