
| Quantity | Price |
|---|---|
| 1+ | $650.740 |
Product Information
Product Overview
CN3261-JF is a CN3261 series high-limit controller which protects expensive heaters and sensitive materials from damaging due to temperature conditions. It is designed for industrial and commercial applications that require high temperature protection. The CN3261 features a form “C” latching, manually resettable relay output that de-energizes whenever the sensed temperature exceeds the setpoint temperature. Two methods are provided to reset an alarm condition, 1, the limit alarm has a reset pushbutton on the unit and 2, reset terminals are provided for resetting the alarm from a remote pushbutton. The DIN rail mounting feature allows quick installation without drilling or extra hardware. Slots are also provided for direct panel mounting.
- Protects processes and equipment from excessive temperatures
- Terminals provided for remote pushbutton reset
- Latching, normally energized, 3A relay output
- J thermocouple : -18 to 760°C (0 to 1400°F)
- Dimensions is 76mm H x 84mm W x 64mm D
- 35mm DIN rail or surface mounting
- Noryl, black color enclosure
- Power input: 120Vac or optional 24Vac ±15%, 50/60Hz, 3VA maximum standard
- Ambient operating temperature range from 0 to 60°C
- Set point accuracy:±3% FS maximum at 25°C and rated line voltage
Contents
Limit controller, Operator’s manual.
Technical Specifications
J
0°C
120VAC
CN3261 Series
60°C
3%
-
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
