Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCN701Copy
Newark Part No.97AC8549
Product RangeCN700 Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $216.880 |
Price for:Each
Minimum: 1
Multiple: 1
$216.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN701Copy
Newark Part No.97AC8549
Product RangeCN700 Series
Technical Datasheet
Thermocouple TypeJ, K, S
Operating Temperature Max65°C
Operating Temperature Min0°C
Temperature Accuracy ±1%
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCN700 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CN701 is a CN700 series limit controller with audible buzzer. The CN700 series thermocouple FM approved high limit controllers provide audible alarm status along with a robust 15amp relay output. Unit allows the user to easily select automatic or manual reset along with 10 other parameters. The CN700 series has a built in reset button on the front panel or can accept an external reset. The ease of programming and low price make the CN700 series the best value limit control on the market.
- 3-digit, red, 12.7mm (½") digits, plus sign display
- Front key reset button or remote reset
- Internal audible buzzer
- Output: 15A SPDT relay at 250VAC resistive
- Control type: ON/OFF manual/ automatic reset
- Accuracy is ±1% FS, resolution is 1°
- Memory backup: nonvolatile memory
- Ambient operating temperature range from -10 to 55°C
- Panel cutout is 2.80 x 1.14"
- Front panel rating is IP64, 1 year warranty
Technical Specifications
Thermocouple Type
J, K, S
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CN700 Series
Operating Temperature Max
65°C
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
