
| Quantity | Price |
|---|---|
| 1+ | $597.950 |
Product Information
Product Overview
CN8201-DC1 is a CN8200 series 1/16 DIN universal, single-output ramp/soak, temperature and process controller with 8-segment ramp/soak. The CN8200 temperature/process controller is extremely versatile and user-friendly. During setup, the user needs to review only those parameters relevant to the particular application. A dual digital display offers optimal process information at a glance. The CN8200 features a NEMA 4X front panel and a universal power supply that accepts 100 to 250VAC and 120 to 250VDC. The autotune feature automatically sets proportional band, derivative, and integral before the process reaches setpoint. Eight-level ramp/soak control is standard and includes a decimal display on thermocouple ranges, digital display and signal filtering, and a percentage of power limit setting.
- Field-configurable universal inputs, user-selectable ramp to setpoint
- Autotuning, direct- or reverse-acting for both outputs
- 8 ramp and 8 soak segments, NEMA 4X (IP65) front panel
- Decimal display in 0.1° for measured temperatures under 1000°F or °C
- Accuracy is ±0.2% FS, ±1 digit, repeatability is ±1 count
- Temperature stability is 5µV/°C maximum
- Common mode rejection is 100dB, series mode rejection is <gt/>70dB
- Dimension (H x W x D) is 2.1 x 2.1 x 0.72" bezel
- Operating ambient range from 0 to 55°C at 90% RH
- 0 to 9999minutes ramp/soak time
Technical Specifications
B, C, E, J, K, N, R, S, T, RTD
0°C
20VDC
CN8200 Series
55°C
0.2%
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
