Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,753.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2,753.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT5100Copy
Newark Part No.61AH9633
Technical Datasheet
No. of Channels1 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy %0.5%
Crest Factor-
Resolution %-
External Height355.6mm
External Width355.6mm
External Depth96.5mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
CT5100 is a 1 pen recorder. this circular chart recorder measures and display up to two process variables. Choose from a variety of programmable inputs. It is easily configured via front 3-key pad with self prompting displays. Total panel depth of only 2.5" is required with only a 1.3" protrusion from the front of the panel.
- 10" chart
- Programmable inputs: thermocouple, RTD, DC current or voltage
- 4-digit 0.56" display
Contents
Recorder, Operator's manual.
Technical Specifications
No. of Channels
1 Channel
Bandwidth Max
-
Crest Factor
-
External Height
355.6mm
External Depth
96.5mm
SVHC
No SVHC (17-Jan-2022)
Bandwidth Min
-
Accuracy %
0.5%
Resolution %
-
External Width
355.6mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
