Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT87HCCopy
Newark Part No.61AH9849
Product RangeCT87 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $785.610 |
Price for:Each
Minimum: 1
Multiple: 1
$785.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT87HCCopy
Newark Part No.61AH9849
Product RangeCT87 Series
Technical Datasheet
No. of Channels1 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy %1%
Crest Factor-
Resolution %-
External Height235mm
External Width184mm
External Depth70mm
Product RangeCT87 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
Bandwidth Max
-
Crest Factor
-
External Height
235mm
External Depth
70mm
SVHC
No SVHC (04-Feb-2026)
Bandwidth Min
-
Accuracy %
1%
Resolution %
-
External Width
184mm
Product Range
CT87 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
