Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCY670B-SDCopy
Newark Part No.62AH0163
Product RangeCY670 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,081.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,081.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCY670B-SDCopy
Newark Part No.62AH0163
Product RangeCY670 Series
Technical Datasheet
Sensing Temperature Min-271.8°C
Sensing Temperature Max226.85°C
Sensing Element-
Sensing Accuracy-
Resistance-
Sensor Output TypeVoltage
Sensor MountingThrough Hole
Product RangeCY670 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
-271.8°C
Sensing Element
-
Resistance
-
Sensor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Max
226.85°C
Sensing Accuracy
-
Sensor Output Type
Voltage
Product Range
CY670 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
