Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD5131Copy
Newark Part No.62AH3667
Product RangeOMEGABUS D5000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $478.450 |
Price for:Each
Minimum: 1
Multiple: 1
$478.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD5131Copy
Newark Part No.62AH3667
Product RangeOMEGABUS D5000 Series
Technical Datasheet
No. of Channels4Channels
Sampling Rate1SPS
Input Voltage Max5V
Input Current Max-
Bandwidth-
External Height27.9mm
External Width62.2mm
External Depth91.4mm
Product RangeOMEGABUS D5000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Input Voltage Max
5V
Bandwidth
-
External Width
62.2mm
Product Range
OMEGABUS D5000 Series
Sampling Rate
1SPS
Input Current Max
-
External Height
27.9mm
External Depth
91.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
