Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | D8100Copy |
| Newark Part No. | 62AH3703 |
| Product Range | D8000 Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $504.590 |
Price for:Each
Minimum: 1
Multiple: 1
$504.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | D8100Copy |
| Newark Part No. | 62AH3703 |
| Product Range | D8000 Series |
| Technical Datasheet | |
| No. of Channels | 7Channels |
| Sampling Rate | - |
| Input Voltage Max | 10V |
| Input Current Max | - |
| Bandwidth | - |
| External Height | 102mm |
| External Width | 152mm |
| External Depth | 36mm |
| Product Range | D8000 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- USB data acquisition interface module
- 7 channel differential voltage input module
- USB interface
- Modbus® RTU protocol
- Up to 25 conversions per second
- Continuous self-calibration, no adjustments required
- Requires 10 to 30VDC unregulated supply
- Removable screw terminal plug connectors supplied
- Suitable for process monitoring and control, product testing application
- Suitable for data logging to any host computer
Contents
Module, operator’s manual, Utility software on CD, 0.9m (3') USB interface cable.
Technical Specifications
| No. of Channels | 7Channels |
|---|---|
| Input Voltage Max | 10V |
| Bandwidth | - |
| External Width | 152mm |
| Product Range | D8000 Series |
| Sampling Rate | - |
|---|---|
| Input Current Max | - |
| External Height | 102mm |
| External Depth | 36mm |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
