Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | D8300Copy |
| Newark Part No. | 62AH3705 |
| Product Range | D8000 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $660.050 |
Price for:Each
Minimum: 1
Multiple: 1
$660.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | D8300Copy |
| Newark Part No. | 62AH3705 |
| Product Range | D8000 Series |
| Technical Datasheet | |
| No. of Channels | 7Channels |
| Sampling Rate | 25SPS |
| Input Voltage Max | - |
| Input Current Max | - |
| Bandwidth | - |
| External Height | 102mm |
| External Width | 152mm |
| External Depth | 38mm |
| Product Range | D8000 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 7Channels |
|---|---|
| Input Voltage Max | - |
| Bandwidth | - |
| External Width | 152mm |
| Product Range | D8000 Series |
| Sampling Rate | 25SPS |
|---|---|
| Input Current Max | - |
| External Height | 102mm |
| External Depth | 38mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
