Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDFG35-50Copy
Newark Part No.62AH0333
Product RangeDFG35 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,515.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,515.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDFG35-50Copy
Newark Part No.62AH0333
Product RangeDFG35 Series
Technical Datasheet
Measuring Capacity50lbf
Accuracy %0.3%
Manufacturer Warranty-
Product RangeDFG35 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DFG35-50 is a DFG35 Series economical digital force gauge designed for tension and compression measurements in a variety of applications. A backlit graphic LCD displays large characters and a menu is available to access the gauges features and configurable parameters. Units have a USB output for data collection and setpoint indicators for pass-fail testing.
- Ultra-compact size
- Programmable setpoints with pass/fail indicators
- Live load bar graph with set point markers
- Peak readings and setpoints always displayed
- Configurable audio alarms and key tones
Contents
50lb digital force gauge with US style plug, Carrying case, AC adaptor with US plug, Extension rod, Cone, Chisel, V-groove, Flat, Hook, USB cable and CD with USB drivers, Operator’s manual.
Technical Specifications
Measuring Capacity
50lbf
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2022)
Accuracy %
0.3%
Product Range
DFG35 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
