Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $108.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$108.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
DH-1-24-100 is a double hole round (DH) sleeving.
- Mullite material
- 1600°C maximum temperature rating
- 24AWG wire size
- 0.98inch length
- 0.11inch outer diameter
Technical Specifications
| Sleeving / Tubing Type | Insulating |
|---|---|
| Sleeving Colour | - |
| Length - Metric | 25.4mm |
| Product Range | DH Series |
| Sleeving Material | Mullite |
|---|---|
| Internal Diameter | - |
| Length - Imperial | 1" |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

