
| Quantity | Price |
|---|---|
| 1+ | $172.630 |
Product Information
Product Overview
DP7000 series is a temperature meter with alarm or on/off control output with audible buzzer. The DP7000 series temperature meter offers a wide temperature range, 2 selectable alarm settings, and an internal buzzer that indicates alarm condition or error. The user can define setpoint, on/off heating/cooling regulation, alarm configuration, load status, and ambient probe adjustment. Other features include password protection and error/alarm messaging. Temperature and output status is indicated on the bright-red LED display. This meter is suitable for industrial chillers, environmental chambers, walk-ins and freezers, heat sealers, sterilizers, coolers, display cases and cabinets, warmers, meat and produce storage, floral preservation, laboratories, food service equipment, ovens and dryers, tool rooms, and burn-in rooms and chambers.
- Bright-red, 3-digit LED display
- 15A relay output
- NEMA 4X (IP64) front panel
- Type J/K input, 110V, °C
- 16A SPDT relay at 240VAC resistive output
- Non-volatile memory backup
- Operating temperature rating range from 0 to 70°C
Technical Specifications
3
0°C to 999°C / 32°F to 999°F
29mm
-
0°C
DP7000 Series
Thermocouple
12.7mm
71mm
110VAC
70°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
