Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDPF65-ACopy
Newark Part No.62AH0728
Product RangeDPF60 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $763.590 |
Price for:Each
Minimum: 1
Multiple: 1
$763.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF65-ACopy
Newark Part No.62AH0728
Product RangeDPF60 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height13.97mm
Supply Voltage Min-
Supply Voltage Max110VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min5°C
Operating Temperature Max54°C
Product RangeDPF60 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Batch controller with prewarn and preset 5A SPDT relays
- Analog output, 4 to 20mA proportional to rate
- Front-panel programming and scaling
- Rate and total in one unit
- Remote or front-panel reset
- Relays latch or auto-recycle
- Zero and span adjustable
Contents
Batch controller, Mounting bracket, Gasket and screws, Operator’s manual.
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
45mm
Operating Temperature Min
5°C
Product Range
DPF60 Series
Digit Height
13.97mm
Supply Voltage Max
110VAC
Panel Cutout Width
92mm
Operating Temperature Max
54°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
