Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDPG409-050DWUCopy
Newark Part No.31AC5822
Product RangeDPG409 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,304.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,304.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPG409-050DWUCopy
Newark Part No.31AC5822
Product RangeDPG409 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max50psi
Operating Temperature Min-18°C
Operating Temperature Max66°C
Product RangeDPG409 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Differential, high accuracy, digital pressure gauge with output 0 to 50psi
- Wet/wet uni-directional differential pressure measurement
- 5-point NIST traceable calibration included
- Easy to read 25 mm (1") backlit LCD display
- High 0.08% accuracy
- Hi and Lo alarms standard
- MIN/MAX/AVG reading
- Wireless transmitter sends reading to remote location and include charting and data logging software
- CE certified and NEMA 4X (IP65) enclosure
- Battery powered with long battery life
Contents
Pressure gauge, Operator’s manual, One 3.6V lithium C cell battery, Set-up and configuration software (charting and databasing software with common drivers) USB cable, 2.7m (9') analogue output cable and 5-point NIST traceable calibration certificate.
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-18°C
Product Range
DPG409 Series
Operating Pressure Max
50psi
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
