Print Page
DPG509-P015D08IVDCA-D
Pressure Gauge, Digital, 15 psi, 1/4-18 MNPT, Differential, DC Powered, DPG509 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDPG509-P015D08IVDCA-DCopy
Newark Part No.65AK5679
Product RangeDPG509 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,049.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3,049.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPG509-P015D08IVDCA-DCopy
Newark Part No.65AK5679
Product RangeDPG509 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max15psi
Operating Temperature Min-17°C
Operating Temperature Max54°C
Product RangeDPG509 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DPG509 series is a digital pressure gauge designed with maximum functionality and usability. It has user-friendly interface with four clearly labeled buttons and a large 4-digit, backlit display. All options are built with an engineered thermoplastic housing with an IP65 rating for durability in harsh environments. A protective rubber boot is also an option for additional protection.
- 0 to 15psi pressure range
- Differential type
- 1/4" NPT male pressure port
- DC powered
- ±0.08% accuracy
- Current or voltage of 4 to 20mA, 0 to 5VDC, 0 to 10VDC
- Data logging capability
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-17°C
Product Range
DPG509 Series
Operating Pressure Max
15psi
Operating Temperature Max
54°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
