Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPGM8001-16Copy
Newark Part No.62AH1023
Product RangeDPGM8001 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $825.640 |
Price for:Each
Minimum: 1
Multiple: 1
$825.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPGM8001-16Copy
Newark Part No.62AH1023
Product RangeDPGM8001 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max16bar
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeDPGM8001 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
DPGM8001 Series
Operating Pressure Max
16bar
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
