Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDR-I4LCopy
Newark Part No.42AM4931
Product RangeDR-I4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $361.110 |
Price for:Each
Minimum: 1
Multiple: 1
$361.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDR-I4LCopy
Newark Part No.42AM4931
Product RangeDR-I4 Series
Technical Datasheet
Signal Conditioner InputLoad Cell, Millivolt
Signal Conditioner Output4mA to 20mA
No. of Output Channels-
Accuracy %0.05%
Output Accuracy-
Supply Voltage265V
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeDR-I4 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
Load Cell, Millivolt
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
4mA to 20mA
Accuracy %
0.05%
Supply Voltage
265V
Signal Conditioner Mounting
DIN Rail
Product Range
DR-I4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
