Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $401.690 |
Price for:Each
Minimum: 1
Multiple: 1
$401.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRST-URCopy
Newark Part No.63AK6445
Technical Datasheet
Signal Conditioner InputCurrent, Potentiometer, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent, Relay, Voltage
No. of Output Channels2Channels
Accuracy %0.1%
Output Accuracy-
Supply Voltage300VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
Current, Potentiometer, RTD, Thermocouple, Voltage
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
Current, Relay, Voltage
Accuracy %
0.1%
Supply Voltage
300VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
