DRTB-K-2
Thermocouple Connector, Socket, Type K, Terminal Block, Narrow, DIN Rail, Yellow, DRTB-2 Series

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | DRTB-K-2Copy |
| Newark Part No. | 98AC5645 |
| Product Range | DRTB-2 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $40.600 |
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | DRTB-K-2Copy |
| Newark Part No. | 98AC5645 |
| Product Range | DRTB-2 Series |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Gender | Socket |
| Thermocouple Type | K |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Screw |
| Rated Current | - |
| Rated Voltage | - |
| No. of Levels | 1 |
| Product Range | DRTB-2 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
DRTB series thermocouple terminal blocks are manufactured with thermocouple alloys to guarantee accurate readings. A built-in SMPW compatible female receptacle accepts a miniature thermocouple connector. The female connector allows the user to connect to a handheld meter for applications such as data collection, quality assurance compliance, capability studies and troubleshooting installation or repairs. The plastic housing is made from grey polyamide 6.6 thermoplastic resin with a UL 94 V0 rating for 85°C. These thermocouple terminal blocks are fully enclosed and require no end plates. The screws and clamps are zinc plated, and together they provide an excellent vibration, maintenance free and corrosion resistant connection.
- Type K calibration
- Built in miniature female thermocouple connector for auditing and troubleshooting
- Fully enclosed - no end plates required
- DIN rail mountable
- Write-on window included
- 79" length
- 12AWG wire size
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Thermocouple Type | K |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | - |
| Product Range | DRTB-2 Series |
| Gender | Socket |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | - |
| Rated Current | - |
| No. of Levels | 1 |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
