Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | DSUB-9-MCopy |
| Newark Part No. | 62AH3439 |
| Product Range | DSUB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $108.900 |
Price for:Each
Minimum: 1
Multiple: 1
$108.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | DSUB-9-MCopy |
| Newark Part No. | 62AH3439 |
| Product Range | DSUB Series |
| Technical Datasheet | |
| Convert From | D Sub 9 Position Plug |
| Convert To | Screw Type 10 Position Terminal Block |
| Rated Current | 3A |
| Rated Voltage | 250V |
| Product Range | DSUB Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Convert From | D Sub 9 Position Plug |
|---|---|
| Rated Current | 3A |
| Product Range | DSUB Series |
| Convert To | Screw Type 10 Position Terminal Block |
|---|---|
| Rated Voltage | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
