Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEWS-TXCopy
Newark Part No.71AC1652
Product RangeEWS Series
Your Part Number
88 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.280 |
Price for:Each
Minimum: 1
Multiple: 1
$159.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEWS-TXCopy
Newark Part No.71AC1652
Product RangeEWS Series
Technical Datasheet
Temperature Sensor TypeRTD, Thermocouple
Measured Temperature Min-18°C
Measured Temperature Max57°C
Supply Voltage Min12VDC
Resistance @ 0°C-
Supply Voltage Max24VDC
Temperature Transmitter Output TypeCurrent, Voltage
Temperature Transmitter Output4-20mA, 1-5V
Loop Powered-
Sensor MountingWall Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeEWS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
EWS-TX is an economical wall mount temperature transmitter.
- Input temperature range from -18 to 57°C (0 to 135°F)
- User-selectable 4 to 20mA or 1 to 5VDC output
- Supply voltage range from 12-24VDC at 20mA
- Dimension is 79 x 54 x 45mm (3.12 L x 2.12 W x 1.78" H)
Technical Specifications
Temperature Sensor Type
RTD, Thermocouple
Measured Temperature Max
57°C
Resistance @ 0°C
-
Temperature Transmitter Output Type
Current, Voltage
Loop Powered
-
Operating Temperature Min
-
Product Range
EWS Series
Measured Temperature Min
-18°C
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Temperature Transmitter Output
4-20mA, 1-5V
Sensor Mounting
Wall Mount
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
