Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | FBGS-R-20-200Copy |
| Newark Part No. | 65T5437 |
| Product Range | FBGS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $96.600 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
$96.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | FBGS-R-20-200Copy |
| Newark Part No. | 65T5437 |
| Product Range | FBGS Series |
| Technical Datasheet | |
| Sleeving / Tubing Type | Braided |
| Sleeving Material | Fibreglass |
| Sleeving Colour | Red |
| Internal Diameter | - |
| Length - Metric | 60.96m |
| Length - Imperial | 200ft |
| Product Range | FBGS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sleeving / Tubing Type | Braided |
|---|---|
| Sleeving Colour | Red |
| Length - Metric | 60.96m |
| Product Range | FBGS Series |
| Sleeving Material | Fibreglass |
|---|---|
| Internal Diameter | - |
| Length - Imperial | 200ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
