Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFCH-FGC15072RCopy
Newark Part No.62AH7879
Product RangeFCH-FGC1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $355.060 |
Price for:Each
Minimum: 1
Multiple: 1
$355.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFCH-FGC15072RCopy
Newark Part No.62AH7879
Product RangeFCH-FGC1 Series
Technical Datasheet
Power Rating230W
Supply Voltage230VAC
Fan Flow Rate10CFM
External Height42mm
External Width42mm
External Depth122mm
Product RangeFCH-FGC1 Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
230W
Fan Flow Rate
10CFM
External Width
42mm
Product Range
FCH-FGC1 Series
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
230VAC
External Height
42mm
External Depth
122mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
