Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLMW-1405SSCopy
Newark Part No.63AH1630
Product RangeFLMW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,142.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,142.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLMW-1405SSCopy
Newark Part No.63AH1630
Product RangeFLMW Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max5GPM (US)
Operating Pressure Min-
Operating Pressure Max3500psi
Supply Voltage Min12V
Supply Voltage Max35V
Accuracy± 2%
Media TypeWater
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max116°C
Product RangeFLMW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
5GPM (US)
Operating Pressure Max
3500psi
Supply Voltage Max
35V
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
116°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12V
Accuracy
± 2%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FLMW Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
