
| Quantity | Price |
|---|---|
| 1+ | $943.140 |
Product Information
Product Overview
FMA-A2108 is a FMA-A2000 series gas mass flow meter without a display that provides high performance, versatility, and state-of-the-art design in one compact package. The FMA-A2000 series uses capillary-type thermal technology to directly measure mass flow of gases. No temperature, pressure, or square root corrections are required. This model has a linear 0 to 5Vdc and 4 to 20mA output. The FMA-A2000 series is compatible with most non-corrosive gases. The user is advised to check the wetted materials against gas compatibility. OMEGA’s mass flow controller uses an internal electromagnetic proportional valve to control the mass flow rate. A command signal can be supplied either by the internal setpoint pot or by a 0 to 5Vdc external source.
- ±1% accuracy, linear analog output, low cost, thermal technology
- ±0.15% full scale or better repeatability, 100:1 turndown ratio
- 0.05% full scale per 1°C or better temperature coefficient
- 0 to 5 SLM range
- Electromagnetic normally closed control valve
- Gas ambient temperature range from 0 to 50°C
Contents
Mass flow meter without a display: Operator’s manual, 9-pin sub-D connector, Power supply and NIST calibration (5 data points).
Technical Specifications
Flowmeter
5l/min
250psi
24VDC
Gas
NPT Female
-
50°C
No SVHC (17-Jan-2022)
0l/min
0psi
-
± 1%
1/4"
-
0°C
FMA-A2000 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
