Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | FMA-LP1604ACopy |
| Newark Part No. | 32AH9200 |
| Product Range | FMA-LP1600A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,772.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2,772.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | FMA-LP1604ACopy |
| Newark Part No. | 32AH9200 |
| Product Range | FMA-LP1600A Series |
| Technical Datasheet | |
| Flow Rate Min | 0.25cc/min |
| Flow Rate Max | 50cc/min |
| Supply Voltage Min | 7V |
| Supply Voltage Max | 30V |
| Product Range | FMA-LP1600A Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- 50 SCCM FMA1600A series mass flow meter
- 1⁄8 FNPT connection
- One 0 to 5V output
- Standard RS232 communication
- 130+ gas calibrations, including pure and mixed gases
- No straight runs of pipe required
- No warm-up time
- Turndown ratio of 200:1 (0.5% maximum flow)
- Store up to 20 user defined gas blends
Contents
Mass flowmeter, 24VDC universal power supply, 1.8m (6') cable, 8-pin male mini- DIN connector, Operator’s manual, NIST certificate.
Technical Specifications
| Flow Rate Min | 0.25cc/min |
|---|---|
| Supply Voltage Min | 7V |
| Product Range | FMA-LP1600A Series |
| Flow Rate Max | 50cc/min |
|---|---|
| Supply Voltage Max | 30V |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
