Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1702ACopy
Newark Part No.63AH3328
Product RangeFMA1700A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $987.790 |
Price for:Each
Minimum: 1
Multiple: 1
$987.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1702ACopy
Newark Part No.63AH3328
Product RangeFMA1700A Series
Technical Datasheet
Sensor TypeMass Flow Meter
Flow Rate Min0.1cc/min
Flow Rate Max10cc/min
Operating Pressure Min0psi
Operating Pressure Max1000psi
Supply Voltage Min12V
Supply Voltage Max26VDC
Accuracy± 1.5%
Media TypeGas
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA1700A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Mass Flow Meter
Flow Rate Max
10cc/min
Operating Pressure Max
1000psi
Supply Voltage Max
26VDC
Media Type
Gas
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.1cc/min
Operating Pressure Min
0psi
Supply Voltage Min
12V
Accuracy
± 1.5%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA1700A Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
