Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1744A-STCopy
Newark Part No.63AH3380
Product RangeFMA1700A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,049.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3,049.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1744A-STCopy
Newark Part No.63AH3380
Product RangeFMA1700A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min5l/min
Flow Rate Max500l/min
Operating Pressure Min20psi
Operating Pressure Max1000psi
Supply Voltage Min12VDC
Supply Voltage Max26VDC
Accuracy± 1%
Media TypeAir, Nitrogen
Process Connection Size1/2"
Process Connection TypeCompression
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA1700A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
500l/min
Operating Pressure Max
1000psi
Supply Voltage Max
26VDC
Media Type
Air, Nitrogen
Process Connection Type
Compression
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
5l/min
Operating Pressure Min
20psi
Supply Voltage Min
12VDC
Accuracy
± 1%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA1700A Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
