Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFMG71BCopy
Newark Part No.98AC8368
Product RangeFMG70B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,093.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2,093.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG71BCopy
Newark Part No.98AC8368
Product RangeFMG70B Series
Technical Datasheet
Flow Rate Min0.5l/min
Flow Rate Max30l/min
Supply Voltage Min-
Supply Voltage Max24V
Product RangeFMG70B Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flow Rate Min
0.5l/min
Supply Voltage Min
-
Product Range
FMG70B Series
Flow Rate Max
30l/min
Supply Voltage Max
24V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
