Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3004-D-ACopy
Newark Part No.63AH4422
Product RangeFPD3000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,864.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3,864.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3004-D-ACopy
Newark Part No.63AH4422
Product RangeFPD3000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.5
Flow Rate Max8
Operating Pressure Min-
Operating Pressure Max2000psi
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy± 0.5%
Media TypeFuel, Oil
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeFPD3000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
8
Operating Pressure Max
2000psi
Supply Voltage Max
30VDC
Media Type
Fuel, Oil
Process Connection Type
NPT Female
Sensor Mounting
Pipe Mount
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.5
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
± 0.5%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FPD3000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
