Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFPR301Copy
Newark Part No.63AH4560
Product RangeFPR300 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $550.750 |
Price for:Each
Minimum: 1
Multiple: 1
$550.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR301Copy
Newark Part No.63AH4560
Product RangeFPR300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.07GPM (US)
Flow Rate Max5GPM (US)
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min6V
Supply Voltage Max24V
Accuracy± 1%
Media TypeLiquid
Process Connection Size3/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeFPR300 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
FPR301 is a FPR300 series low flow polypropylene and TFE liquid flowmeter. It comprises versatile impeller flowmeters in ³⁄₈ to 1" nominal pipe size that employ jewel bearings for very low minimum flows. The 6 to 24VDC pulse output of this meter is compatible with many different types of control, including a full range of OMEGA® rate displays and controls. The FPR300 series body material is polypropylene, with transparent acrylic covers for visual flow indication.
- Impeller design with only one moving part
- Field replaceable sensor, excellent low-flow performance
- Versatile square wave signal, 1 year warranty
- 15psi max pressure drop, ³⁄₈ NPT, 0.07 to 5 GPM connection/range
- 1200 to 1380 (pulses/gallon) nominal K factors
- Polypropylene body material, 1% FS accuracy
- Dimension is 2.2 x 4.1 x 2.1" inch (H x L x D)
- Max temperature is 70°C
Contents
Low flow polypropylene and TFE liquid flowmeter, Operator’s manual and 18' inch cable.
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
5GPM (US)
Operating Pressure Max
150psi
Supply Voltage Max
24V
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.07GPM (US)
Operating Pressure Min
-
Supply Voltage Min
6V
Accuracy
± 1%
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
FPR300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
