Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $110.400 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$110.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- FS series single hole fish spine
- Steatite material
- 1200°C maximum temperature
- Used with wire size of 20AWG
- Dimension is 0.10inch length x 0.10inch OD
Technical Specifications
| Sleeving / Tubing Type | Insulating |
|---|---|
| Sleeving Colour | - |
| Length - Metric | 2.8mm |
| Product Range | FS Series |
| Sleeving Material | Steatite |
|---|---|
| Internal Diameter | - |
| Length - Imperial | 0.11" |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

