Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSH-120-120VCopy
Newark Part No.63AH5102
Product RangeFSH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $179.260 |
Price for:Each
Minimum: 1
Multiple: 1
$179.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSH-120-120VCopy
Newark Part No.63AH5102
Product RangeFSH Series
Technical Datasheet
Power Rating500W
Supply Voltage120VAC
Watt Density40W/in²
Product Length300mm
Outer Diameter-
Sheath MaterialStainless Steel
Operating Temperature Max650°C
No. of Mounting Holes2
Industrial Heater Form FactorFinned
Industrial Heater Termination2 Terminals One End
Product RangeFSH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
500W
Watt Density
40W/in²
Outer Diameter
-
Operating Temperature Max
650°C
Industrial Heater Form Factor
Finned
Product Range
FSH Series
Supply Voltage
120VAC
Product Length
300mm
Sheath Material
Stainless Steel
No. of Mounting Holes
2
Industrial Heater Termination
2 Terminals One End
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
