Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFST-211-SPSTCopy
Newark Part No.63AH5120
Product RangeFST-200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $345.460 |
Price for:Each
Minimum: 1
Multiple: 1
$345.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFST-211-SPSTCopy
Newark Part No.63AH5120
Product RangeFST-200 Series
Technical Datasheet
Flow Switch TypeSPST-NO, SPST-NC
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Contact Rating1A
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeNPT
Pipe Size-
Housing MaterialPP (Polypropylene), PVDF (Polyvinylidene Fluoride)
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeFST-200 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flow Switch Type
SPST-NO, SPST-NC
Flow Rate Max
-
Operating Pressure Max
150psi
Supply Voltage Max
36VDC
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT
Housing Material
PP (Polypropylene), PVDF (Polyvinylidene Fluoride)
Operating Temperature Max
60°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
12VDC
Contact Rating
1A
Switching Voltage DC Max
-
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FST-200 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
