Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFSW-160Copy
Newark Part No.63AH5201
Product RangeFSW-160 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $269.900 |
Price for:Each
Minimum: 1
Multiple: 1
$269.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-160Copy
Newark Part No.63AH5201
Product RangeFSW-160 Series
Technical Datasheet
Flow Switch TypeSPDT-NO, SPDT-NC
Flow Rate Min4GPM (US)
Flow Rate Max500GPM (US)
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min125VAC
Supply Voltage Max250VAC
Contact Rating15A
Switching Voltage AC Max250V
Switching Voltage DC Max250V
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size1 to 6"
Housing MaterialBrass
Operating Temperature Min0°C
Operating Temperature Max66°C
Product RangeFSW-160 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
FSW-160 heavy duty paddle flow switch. This switch is used to signal, start or stop electronically operated equipment when flow or no-flow conditions occur. Its elastomeric sealing system is superior to the metal bellows that are subject to metal fatigue and corrosion. This seal system has been field-proven for over a decade. This can be used in pipes 1inch and larger, with set-points as low as 4GPM to over 500GPM in larger pipe sizes. It uses a 15A SPDT micro switch that can control a 1/2 horsepower motor.
- Multiple quick-change paddles, 1 NPT, adjustable set-point
- EPDM seal, field adjustable set points
- Direct replacement for most paddle-type flow switches
- High flow sensitivity, stainless steel paddles and shaft
- NEMA 1 (IP10) enclosure
- 2 year warranty
- Working line pressure of 200PSIG maximum [proof tested to 1200PSIG at 21ºC (70˚F)]
- Working temperature is 121ºC maximum continuous
- Brass body and lid, 304 stainless steel shaft, 316 stainless steel paddle, EPDM switch
- SPDT 15A, 1/2HP at 125/250VAC, 0.5A at 125VDC and 0.25A at 250VDC (tungsten lamp) switch
Technical Specifications
Flow Switch Type
SPDT-NO, SPDT-NC
Flow Rate Max
500GPM (US)
Operating Pressure Max
200psi
Supply Voltage Max
250VAC
Switching Voltage AC Max
250V
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
Brass
Operating Temperature Max
66°C
Qualification
-
Flow Rate Min
4GPM (US)
Operating Pressure Min
-
Supply Voltage Min
125VAC
Contact Rating
15A
Switching Voltage DC Max
250V
Process Connection Size
1"
Pipe Size
1 to 6"
Operating Temperature Min
0°C
Product Range
FSW-160 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
