Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFTB-102Copy
Newark Part No.67P4211
Product RangeFTB-100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,423.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2,423.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-102Copy
Newark Part No.67P4211
Product RangeFTB-100 Series
Technical Datasheet
Sensor TypeFlow Meter
Flow Rate Min2.84l/min
Flow Rate Max28.4l/min
Operating Pressure Min-
Operating Pressure Max5000psi
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Accuracy± 0.5%
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFTB-100 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flow Meter
Flow Rate Max
28.4l/min
Operating Pressure Max
5000psi
Supply Voltage Max
30VDC
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
2.84l/min
Operating Pressure Min
-
Supply Voltage Min
10VDC
Accuracy
± 0.5%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FTB-100 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
