Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFTD01163000Copy
Newark Part No.63AH6478
Product RangeFTD011 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.600 |
| 5+ | $75.600 |
| 10+ | $73.060 |
| 25+ | $69.200 |
| 50+ | $63.910 |
| 100+ | $58.770 |
| 250+ | $54.160 |
Price for:Each
Minimum: 1
Multiple: 1
$80.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTD01163000Copy
Newark Part No.63AH6478
Product RangeFTD011 Series
Technical Datasheet
Operating Voltage-
Contact Current Max-
Operation TypeNC / NO
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeFTD011 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Operating Voltage
-
Operation Type
NC / NO
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Contact Current Max
-
Operating Temperature Min
-40°C
Product Range
FTD011 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
