Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | GMP-K-MCopy |
| Newark Part No. | 30AC7908 |
| Product Range | GMP Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | GMP-K-MCopy |
| Newark Part No. | 30AC7908 |
| Product Range | GMP Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Yellow) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | -29°C |
| Operating Temperature Max | 220°C |
| Product Range | GMP Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
GMP-K-M is a GMP series low-noise, high temperature miniature male K type thermocouple connector is designed to provides easy connection of ground wires to probes and extension wires. The drain wire of a 20AWG twisted shield cable or the shield of the overbraided wire is crimped and held in place by the GMP’s internal hardware. It has excellent thermal and electrical characteristics to assure high accuracy. The connector includes a WCP-S and WCP-GMP write-on window.
- Connector ground protects against electrical noise errors
- Superior mechanical connection prevents signal loss due to vibration or wire movement
- High-purity thermocouple alloy pins and sockets
- Accepts stranded or solid wire up to size 20AWG
- Glass-filled nylon rated to -29 to 220°C
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | -29°C |
| Product Range | GMP Series |
| Thermocouple Type | K |
|---|---|
| Connector Style | Miniature (Yellow) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
