Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGT-738640Copy
Newark Part No.63AH9578
Product RangeGT-736000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.930 |
Price for:Each
Minimum: 1
Multiple: 1
$13.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGT-738640Copy
Newark Part No.63AH9578
Product RangeGT-736000 Series
Technical Datasheet
Temperature Measuring Range-10 °C to +110 °C
External Height6"
External Width-
External Depth-
Product RangeGT-736000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Measuring Range
-10 °C to +110 °C
External Width
-
Product Range
GT-736000 Series
External Height
6"
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
