Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHCLR15Copy
Newark Part No.64AH0066
Product RangeHCLR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.710 |
Price for:Each
Minimum: 1
Multiple: 1
$30.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHCLR15Copy
Newark Part No.64AH0066
Product RangeHCLR Series
Technical Datasheet
Product RangeHCLR Series
Fuse Current15A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HCLR Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
15A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
