Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHE-XE104Copy
Newark Part No.64AH0553
Product RangeOCS XLe Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,190.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,190.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHE-XE104Copy
Newark Part No.64AH0553
Product RangeOCS XLe Series
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs-
No. of Digital Inputs24
No. of Digital Outputs16
Product RangeOCS XLe Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Programmable logic controller & operator interface combined
- Include graphical operator interface (HMI), built-in I/O, networking and removable mass data storage
- All-in-one unit using single industry-recognised software package called Cscape™
- 128 x 64 graphical display and 20-key keypad with 10 function keys and 4 soft keys
- Can be programmed differently for every user screen
- Built-in I/O with removable terminal blocks for easy wiring
- Removable MicroSD™ card for data logging
- DC/DC I/O: 24DC inputs (4 HSC), 16DC outputs (2 PWM/pulse)
- 2 analogue inputs (0 to 10V, 4 to 20mA, selectable)
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
24
Product Range
OCS XLe Series
No. of Analog Outputs
-
No. of Digital Outputs
16
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
