Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | HFS-DAQCopy |
| Newark Part No. | 64AH9932 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $499.650 |
Price for:Each
Minimum: 1
Multiple: 1
$499.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | HFS-DAQCopy |
| Newark Part No. | 64AH9932 |
| Technical Datasheet | |
| No. of Channels | 8Channels |
| Sampling Rate | 3SPS |
| Input Voltage Max | 2.048V |
| Input Current Max | - |
| Bandwidth | - |
| External Height | 96mm |
| External Width | 104mm |
| External Depth | 87mm |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- Heat flux sensor data logger
- 8 i/p channels for simultaneous measurements of both heat flux and temperature from 4 HFS sensors
- Free software for computer-based user interface and data recording through a USB cable connection
- Automatic zeroing of current bias error for increased accuracy
- USB powered
Technical Specifications
| No. of Channels | 8Channels |
|---|---|
| Input Voltage Max | 2.048V |
| Bandwidth | - |
| External Width | 104mm |
| Product Range | - |
| Sampling Rate | 3SPS |
|---|---|
| Input Current Max | - |
| External Height | 96mm |
| External Depth | 87mm |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
