Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $679.880 |
Price for:Each
Minimum: 1
Multiple: 1
$679.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
1.3kW
Heat Temperature Max
540°C
Plug Type
Mains Plug
Supply Voltage VAC
120V
Product Range
HG Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
