Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHH800-SWCopy
Newark Part No.33AH6485
Product RangeHH800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.110 |
Price for:Each
Minimum: 1
Multiple: 1
$41.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH800-SWCopy
Newark Part No.33AH6485
Product RangeHH800 Series
Technical Datasheet
Software TypeData Logging Software
Software Edition-
License Type-
Media TypeCD
Software Language-
Supported OSWindows 2000, XP
For Use WithOMEGA HH800 Series Thermometers
Product RangeHH800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH800-SW is a windows software and USB cable (USB models only).
- Data logging software for HH800 series meters with built-in USB port
- Display retrieved data in graphic format
- Display MAX/MIN/AVG/REL
- High/low alarms
- Selectable logging Interval
- Users can also export data to excel or text files for further manipulation
Technical Specifications
Software Type
Data Logging Software
License Type
-
Software Language
-
For Use With
OMEGA HH800 Series Thermometers
SVHC
No SVHC (17-Jan-2022)
Software Edition
-
Media Type
CD
Supported OS
Windows 2000, XP
Product Range
HH800 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
