Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHHT41B-DKITCopy
Newark Part No.07AM9204
Product RangeHHT41B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,749.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,749.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHT41B-DKITCopy
Newark Part No.07AM9204
Product RangeHHT41B Series
Technical Datasheet
Flash Rate Range100FPM to 12500FPM
Accuracy %0.01%
Input Impedance-
Supply Voltage VAC230V
Operating Temperature Min-
Operating Temperature Max-
Product RangeHHT41B Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HHT41B-DKIT is a industrial standard for high-intensity, multifunction, ultra-compact, xenon stroboscope. It features a removable, rechargeable battery pack, holster, 2 spare lamps, latching carrying case. Stop-action and slow-motion inspections are made easy with the one-touch, joystick-type tuning button. Additional features include rapid x2 and ÷2 of current flash rate, tachometer mode with external trigger, and memory recall functions. The HHT41B can even be operated "hands-free" with our standard tripod mounting bushing.
- Removable, rechargeable battery pack 100 to 230VAC
- One-handed operation
- lightweight, pocket size
- Flash rates to 12,500 FPM
- Tachometer mode
- Remote triggering/pulse output
- Bright xenon lamp
- NIST-traceable certificate of calibration
Technical Specifications
Flash Rate Range
100FPM to 12500FPM
Input Impedance
-
Operating Temperature Min
-
Product Range
HHT41B Series
Accuracy %
0.01%
Supply Voltage VAC
230V
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
