Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | HHTP21Copy |
| Newark Part No. | 14AC2556 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $613.680 |
Price for:Each
Minimum: 1
Multiple: 1
$613.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | HHTP21Copy |
| Newark Part No. | 14AC2556 |
| Technical Datasheet | |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 60°C |
| No. of Particle Channels | 1 |
| Relative Humidity Range | 1 to 99% RH |
| Record Capacity | - |
| Particle Count Modes | - |
| Air Velocity Range | - |
| CO2 Range | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Operating Temperature Min | 0°C |
|---|---|
| No. of Particle Channels | 1 |
| Record Capacity | - |
| Air Velocity Range | - |
| Product Range | - |
| Operating Temperature Max | 60°C |
|---|---|
| Relative Humidity Range | 1 to 99% RH |
| Particle Count Modes | - |
| CO2 Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
