Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $450.530 |
Price for:Each
Minimum: 1
Multiple: 1
$450.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSM50Copy
Newark Part No.01X3317
Technical Datasheet
Moisture Content0% to 50%
Resolution %0.1%
Operating Temperature Min0°C
Operating Temperature Max50°C
External Height172mm
External Depth40mm
External Width40mm
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
HSM50 precision digital soil moisture meter from Omega includes a heavy-duty probe to enable quick and accurate readings of moisture levels in soil; or compost. Data is displayed quickly on an LCD screen. The ideal tool for anyone who needs to monitor moisture levels in soil, it is utilized by landscapers, soil scientists, nursery managers, turf managers and in many other fields.
- Designed for moisture level of soil or other similar material
- Easy to operate
- Data hold function
- Built-in low battery indicator
- Durable, long-lasting housed in a compact ABS-plastic housing
- LCD screen display
Contents
Digital soil moisture meter, 4 “AAA” batteries, Operator’s manual.
Technical Specifications
Moisture Content
0% to 50%
Operating Temperature Min
0°C
External Height
172mm
External Width
40mm
SVHC
Lead (04-Feb-2026)
Resolution %
0.1%
Operating Temperature Max
50°C
External Depth
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
