Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHX15-DCopy
Newark Part No.53K7472
Product RangeHX15 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,362.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,362.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX15-DCopy
Newark Part No.53K7472
Product RangeHX15 Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range3% to 95% Relative Humidity
Supply Voltage Min7V
Supply Voltage Max30V
Sensing Accuracy2%
Sensor MountingDuct Mount
Operating Temperature Min-40°C
Operating Temperature Max180°C
Product RangeHX15 Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
HX15 series two wire high-temperature relative humidity/temperature remote transmitters measure relative humidity and temperature over a large temperature range (-40 to 180°C). This HX15-D 8.5inch stainless steel duct probe has a removable flange. This probes are connected to housings with 40inch PFA cables. Probes are not field replaceable.
- 9inch long duct-mounted probe
- Accuracy is 2% RH, 0.5°C
- 7 to 30VDC power rating
- 4 to 20mA for 0 to 100% RH and 4 to 20mA for -40 to 180°C output
- Dimension is 228.6mm x 15.87mm diameter
- Programmability is trim pot
Contents
Transmitter, Remote stainless steel probe.
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
7V
Sensing Accuracy
2%
Operating Temperature Min
-40°C
Product Range
HX15 Series
SVHC
Lead (04-Feb-2026)
Humidity Range
3% to 95% Relative Humidity
Supply Voltage Max
30V
Sensor Mounting
Duct Mount
Operating Temperature Max
180°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
